
KM32A-3P-SH(W)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-3P-SH(W)(800)TR-ND - Tape & Reel (TR) 26-KM32A-3P-SH(W)(800)CT-ND - Cut Tape (CT) 26-KM32A-3P-SH(W)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-3P-SH(W)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 20,32700 Kč | 203,27 Kč |
| 25 | 19,04160 Kč | 476,04 Kč |
| 50 | 18,13040 Kč | 906,52 Kč |
| 100 | 17,26480 Kč | 1 726,48 Kč |
| 250 | 16,18208 Kč | 4 045,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 15,44077 Kč | 12 970,25 Kč |
| 1 680 | 14,70377 Kč | 24 702,33 Kč |
| 2 520 | 14,28918 Kč | 36 008,73 Kč |
| 4 200 | 13,78363 Kč | 57 891,25 Kč |
| 5 880 | 13,46046 Kč | 79 147,50 Kč |
| 8 400 | 13,12631 Kč | 110 261,00 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |

