
KM32A-3P-SH(B)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-3P-SH(B)(800)TR-ND - Tape & Reel (TR) 26-KM32A-3P-SH(B)(800)CT-ND - Cut Tape (CT) 26-KM32A-3P-SH(B)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-3P-SH(B)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Style | Voltage Rating 60VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 19,97320 Kč | 499,33 Kč |
| 50 | 19,02000 Kč | 951,00 Kč |
| 100 | 18,11080 Kč | 1 811,08 Kč |
| 250 | 16,97564 Kč | 4 243,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 16,55868 Kč | 13 909,29 Kč |
| 1 680 | 15,76825 Kč | 26 490,66 Kč |
| 2 520 | 15,32371 Kč | 38 615,75 Kč |
| 4 200 | 14,78149 Kč | 62 082,26 Kč |
| 5 880 | 14,43498 Kč | 84 877,68 Kč |
| 8 400 | 14,07658 Kč | 118 243,27 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

