New Product
Image for KM32A-3P-SH(B)(800) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM32A-3P-SH(B)(800)

DigiKey Part Number
26-KM32A-3P-SH(B)(800)TR-ND - Tape & Reel (TR)
26-KM32A-3P-SH(B)(800)CT-ND - Cut Tape (CT)
26-KM32A-3P-SH(B)(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KM32A-3P-SH(B)(800)
Description
RECEPTACLE, 5.0 A, AC 60.0 V, DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1020,56600 Kč205,66 Kč
2519,26480 Kč481,62 Kč
5018,34300 Kč917,15 Kč
10017,46730 Kč1 746,73 Kč
25016,37184 Kč4 092,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
84015,62186 Kč13 122,36 Kč
1 68014,87621 Kč24 992,03 Kč
2 52014,45675 Kč36 431,01 Kč
4 20013,94527 Kč58 570,13 Kč
5 88013,61831 Kč80 075,66 Kč
8 40013,28024 Kč111 554,02 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč