Connector Header Surface Mount 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.079" (2.00mm)
KM32A-2P-SV(B)(CAP)(800)
KM32A-2P-SV(B)(CAP)(800)

KM32A-2P-SV(B)(CAP)(800)

DigiKey Part Number
26-KM32A-2P-SV(B)(CAP)(800)TR-ND - Tape & Reel (TR)
26-KM32A-2P-SV(B)(CAP)(800)CT-ND - Cut Tape (CT)
26-KM32A-2P-SV(B)(CAP)(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KM32A-2P-SV(B)(CAP)(800)
Description
RECEPTACLE, 5.0 A, AC 60.0 V, DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.439" (11.15mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,93000 Kč309,30 Kč
2528,99400 Kč724,85 Kč
5027,60820 Kč1 380,41 Kč
10026,28950 Kč2 628,95 Kč
25024,64156 Kč6 160,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
51025,48004 Kč12 994,82 Kč
1 02024,26380 Kč24 749,08 Kč
1 53023,57965 Kč36 076,86 Kč
2 55022,74545 Kč58 000,90 Kč
3 57022,21218 Kč79 297,48 Kč
5 10021,66071 Kč110 469,62 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč