



KM32A-2P-SH(B)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-2P-SH(B)(800)TR-ND - Tape & Reel (TR) 26-KM32A-2P-SH(B)(800)CT-ND - Cut Tape (CT) 26-KM32A-2P-SH(B)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-2P-SH(B)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 19,73800 Kč | 493,45 Kč |
| 50 | 18,79320 Kč | 939,66 Kč |
| 100 | 17,89450 Kč | 1 789,45 Kč |
| 250 | 16,77236 Kč | 4 193,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 15,92674 Kč | 13 378,46 Kč |
| 1 680 | 15,16643 Kč | 25 479,60 Kč |
| 2 520 | 14,73876 Kč | 37 141,68 Kč |
| 4 200 | 14,21730 Kč | 59 712,66 Kč |
| 5 880 | 13,88407 Kč | 81 638,33 Kč |
| 8 400 | 13,53934 Kč | 113 730,46 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


