Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
KM32A-10P-SH(B)(800)
KM32A-10P-SH(B)(800)

KM32A-10P-SH(B)(800)

DigiKey Part Number
26-KM32A-10P-SH(B)(800)TR-ND - Tape & Reel (TR)
26-KM32A-10P-SH(B)(800)CT-ND - Cut Tape (CT)
26-KM32A-10P-SH(B)(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KM32A-10P-SH(B)(800)
Description
RECEPTACLE, 5.0 A, AC 60.0 V, DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,47300 Kč284,73 Kč
2526,68440 Kč667,11 Kč
5025,40760 Kč1 270,38 Kč
10024,19180 Kč2 419,18 Kč
25022,67532 Kč5 668,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
73022,99482 Kč16 786,22 Kč
1 46021,89760 Kč31 970,50 Kč
2 19021,28018 Kč46 603,59 Kč
3 65020,52741 Kč74 925,05 Kč
5 11020,04623 Kč102 436,24 Kč
7 30019,54859 Kč142 704,71 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč