


K.FL2-PR-SMT09(800) | |
|---|---|
DigiKey Part Number | 26-K.FL2-PR-SMT09(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K.FL2-PR-SMT09(800) |
Description | CONN MICRO RF HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K.FL2 Connector Plug, Female Socket 50 Ohms Surface Mount Solder |
EDA/CAD Models | K.FL2-PR-SMT09(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 15,43916 Kč | 154 391,60 Kč |
| Unit Price without VAT: | 15,43916 Kč |
|---|---|
| Unit Price with VAT: | 18,68138 Kč |


