
| JRC25RC(71) | |
|---|---|
| DigiKey Part Number | H124152-ND | 
| Manufacturer | |
| Manufacturer Product Number | JRC25RC(71) | 
| Description | CONN COVER 25 SILVER | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover) 25 Silver | 
| Datasheet | Datasheet | 
| EDA/CAD Models | JRC25RC(71) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bag | |
| Part Status | Last Time Buy | |
| Accessory Type | Cap (Cover) | |
| For Use With/Related Products | JR Series Receptacle | |
| Shell Size - Insert | 25 | |
| Material | Aluminum Alloy | |
| Features | Metal Chain with Ring | |
| Color | Silver | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 254,25000 Kč | 254,25 Kč | 
| 20 | 205,77150 Kč | 4 115,43 Kč | 
| 40 | 195,95100 Kč | 7 838,04 Kč | 
| 60 | 190,42683 Kč | 11 425,61 Kč | 
| 100 | 183,68580 Kč | 18 368,58 Kč | 
| 260 | 174,27104 Kč | 45 310,47 Kč | 
| Unit Price without VAT: | 254,25000 Kč | 
|---|---|
| Unit Price with VAT: | 307,64250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic