Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JRC-TC-11

DigiKey Part Number
H9920-ND
Manufacturer
Manufacturer Product Number
JRC-TC-11
Description
TOOL HAND CRIMPER 16AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Hirose Electric Co Ltd
For Use With/Related Products
Circular Contacts
Series
Wire Gauge or Range - AWG
16 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 928,55000 Kč36 928,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36 928,55000 Kč
Unit Price with VAT:44 683,54550 Kč