JRC-SC2-212 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 590
Unit Price: 10,29000 Kč
Socket Contact 20-24 AWG Size 1.0mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JRC-SC2-212

DigiKey Part Number
HR1030TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JRC-SC2-212
Description
CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 1.0mm Crimp Silver
EDA/CAD Models
JRC-SC2-212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0005,07131 Kč40 570,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,07131 Kč
Unit Price with VAT:6,13629 Kč