
JR25WPH-4P | |
|---|---|
DigiKey Part Number | H124140-ND |
Manufacturer | |
Manufacturer Product Number | JR25WPH-4P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JR25WPH-4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 25 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromium | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300VAC, 420VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Black Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Automotive, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,23000 Kč | 1 095,23 Kč |
| 10 | 930,93600 Kč | 9 309,36 Kč |
| 25 | 872,66560 Kč | 21 816,64 Kč |
| 50 | 831,04560 Kč | 41 552,28 Kč |
| 100 | 791,42740 Kč | 79 142,74 Kč |
| 250 | 749,90624 Kč | 187 476,56 Kč |
| Unit Price without VAT: | 1 095,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,22830 Kč |








