
JR25WCCA-18(71) | |
|---|---|
DigiKey Part Number | HR1398-ND |
Manufacturer | |
Manufacturer Product Number | JR25WCCA-18(71) |
Description | CONN STRAIN RELIEF 25 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 25 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR25WCCA-18(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 25 | |
Material | - | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 146,15000 Kč | 2 923,00 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |


