JR25PK-16S(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JR25PK-16S(71)
JR25PK-16S(71)
JR25PK-16S(71)

JR25PK-16S(71)

DigiKey Part Number
H124130-ND
Manufacturer
Manufacturer Product Number
JR25PK-16S(71)
Description
CONN PLUG FMALE 16P SOLDER CUP
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
16
Shell Size - Insert
25
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
10A
Voltage Rating
250VAC, 350VDC
Cable Opening
0.709" (18.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Phenol Formaldehyde (PF)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1404,88000 Kč404,88 Kč
10344,11000 Kč3 441,10 Kč
Manufacturers Standard Package
Unit Price without VAT:404,88000 Kč
Unit Price with VAT:489,90480 Kč