10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
ix Industrial 1
IX Industrial

IX80G-A-10P(01)

DigiKey Part Number
26-IX80G-A-10P(01)TR-ND - Tape & Reel (TR)
26-IX80G-A-10P(01)CT-ND - Cut Tape (CT)
26-IX80G-A-10P(01)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX80G-A-10P(01)
Description
RCPT VERT SMD A KEY 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IX80G-A-10P(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Keyed, Pick and Place Cap
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45068,98507 Kč31 043,28 Kč
90065,69494 Kč59 125,45 Kč
1 35063,84387 Kč86 189,22 Kč
2 25061,58631 Kč138 569,20 Kč
3 15060,14326 Kč189 451,27 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
198,72000 Kč98,72 Kč
1083,90500 Kč839,05 Kč
2578,65120 Kč1 966,28 Kč
5074,89600 Kč3 744,80 Kč
10071,31950 Kč7 131,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1109,04000 Kč109,04 Kč
1098,93500 Kč989,35 Kč
2593,70600 Kč2 342,65 Kč
5091,52540 Kč4 576,27 Kč
10087,16810 Kč8 716,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:98,72000 Kč
Unit Price with VAT:119,45120 Kč