IX61G-B-10P(01) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 68,53118 Kč
ix Industrial™ Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX61G-B-10P(01)

DigiKey Part Number
26-IX61G-B-10P(01)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IX61G-B-10P(01)
Description
CONN MULTI-PURP RCPT 10P R/A SMD
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle
EDA/CAD Models
IX61G-B-10P(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes