



IX32G-B-8S-CV(7.0) | |
|---|---|
DigiKey Part Number | 26-IX32G-B-8S-CV(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX32G-B-8S-CV(7.0) |
Description | PLUG B KEY 8POS IDC 22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 248,65800 Kč | 2 486,58 Kč |
| 25 | 233,07800 Kč | 5 826,95 Kč |
| 50 | 221,94880 Kč | 11 097,44 Kč |
| 100 | 211,35750 Kč | 21 135,75 Kč |
| 300 | 195,60407 Kč | 58 681,22 Kč |
| 600 | 186,27745 Kč | 111 766,47 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |

