



IX32G-A-8S-CVL1(7.0)(01) | |
|---|---|
DigiKey Part Number | 26-IX32G-A-8S-CVL1(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX32G-A-8S-CVL1(7.0)(01) |
Description | PLUG IDC TYPE A FMALE 8POS DWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX32G-A-8S-CVL1(7.0)(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,55700 Kč | 1 985,57 Kč |
| 25 | 186,10960 Kč | 4 652,74 Kč |
| 50 | 177,22320 Kč | 8 861,16 Kč |
| 100 | 168,76510 Kč | 16 876,51 Kč |
| 300 | 156,18313 Kč | 46 854,94 Kč |
| 500 | 150,65898 Kč | 75 329,49 Kč |
| 1 000 | 143,47660 Kč | 143 476,60 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |

