



IX32G-A-8S-CV(7.0)(01) | |
|---|---|
DigiKey Part Number | 26-IX32G-A-8S-CV(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX32G-A-8S-CV(7.0)(01) |
Description | PLUG A KEY 8POS IDC 22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX32G-A-8S-CV(7.0)(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,63000 Kč | 345,63 Kč |
| 10 | 293,76200 Kč | 2 937,62 Kč |
| 25 | 275,35080 Kč | 6 883,77 Kč |
| 50 | 262,21040 Kč | 13 110,52 Kč |
| 100 | 249,69980 Kč | 24 969,98 Kč |
| 300 | 231,08930 Kč | 69 326,79 Kč |
| 600 | 220,07373 Kč | 132 044,24 Kč |
| Unit Price without VAT: | 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 418,21230 Kč |

