




IX31G-B-10S-CV(7.0)(01) | |
|---|---|
DigiKey Part Number | 26-IX31G-B-10S-CV(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX31G-B-10S-CV(7.0)(01) |
Description | CONN MULTI-PURP PLUG 10P IDC STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX31G-B-10S-CV(7.0)(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 187,97400 Kč | 1 879,74 Kč |
| 25 | 176,19000 Kč | 4 404,75 Kč |
| 50 | 167,77820 Kč | 8 388,91 Kč |
| 100 | 159,76960 Kč | 15 976,96 Kč |
| 300 | 147,85883 Kč | 44 357,65 Kč |
| 600 | 140,80803 Kč | 84 484,82 Kč |
| 1 200 | 134,09515 Kč | 160 914,18 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |

