




IX30G-B-10S-CV(7.0)(01) | |
|---|---|
DigiKey Part Number | 26-IX30G-B-10S-CV(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX30G-B-10S-CV(7.0)(01) |
Description | CONN MULTI-PURP PLUG 10P IDC STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX30G-B-10S-CV(7.0)(01) Models |
Category | Number of Positions 10 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Latch Lock |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style Plug | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,97000 Kč | 2 139,70 Kč |
| 25 | 200,56440 Kč | 5 014,11 Kč |
| 50 | 190,98940 Kč | 9 549,47 Kč |
| 100 | 181,87630 Kč | 18 187,63 Kč |
| 300 | 168,31787 Kč | 50 495,36 Kč |
| 500 | 162,36410 Kč | 81 182,05 Kč |
| 1 000 | 154,62465 Kč | 154 624,65 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |

