10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
ix Industrial 1
IX Industrial

IX30G-A-10S-CVL1(7.0)(01)

DigiKey Part Number
26-IX30G-A-10S-CVL1(7.0)(01)-ND
Manufacturer
Manufacturer Product Number
IX30G-A-10S-CVL1(7.0)(01)
Description
PLUG IDC TYPE A FMALE 10POS DWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX30G-A-10S-CVL1(7.0)(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
IDC
Features
Latch Lock, Shielded
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,55700 Kč1 985,57 Kč
25186,10960 Kč4 652,74 Kč
50177,22320 Kč8 861,16 Kč
100168,76510 Kč16 876,51 Kč
300156,18313 Kč46 854,94 Kč
500150,65898 Kč75 329,49 Kč
1 000143,47660 Kč143 476,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč