


IT9M2-224P-0.5SH4 | |
|---|---|
DigiKey Part Number | 26-IT9M2-224P-0.5SH4-ND |
Manufacturer | |
Manufacturer Product Number | IT9M2-224P-0.5SH4 |
Description | CONN PLUG R/A |
Customer Reference | |
Detailed Description | 224 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | IT9M2-224P-0.5SH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 224 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.713" (18.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 252,71094 Kč | 8 086,75 Kč |
| Unit Price without VAT: | 252,71094 Kč |
|---|---|
| Unit Price with VAT: | 305,78024 Kč |

