


IT8D-120P-BGA-0H | |
|---|---|
DigiKey Part Number | 26-IT8D-120P-BGA-0H-ND |
Manufacturer | |
Manufacturer Product Number | IT8D-120P-BGA-0H |
Description | CONN MEZZANINE 120 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT8D-120P-BGA-0H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 120 | |
Pitch | - | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Mating Side | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 477,51194 Kč | 17 190,43 Kč |
| Unit Price without VAT: | 477,51194 Kč |
|---|---|
| Unit Price with VAT: | 577,78945 Kč |

