


IT8-288S-35H | |
|---|---|
DigiKey Part Number | 26-IT8-288S-35H-ND |
Manufacturer | |
Manufacturer Product Number | IT8-288S-35H |
Description | CONN MEZZANINE 288 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 288 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT8-288S-35H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 288 | |
Pitch | - | |
Number of Rows | 12 | |
Mounting Type | Stacking | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm ~ 46mm | |
Height Above Board | 1.276" (32.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 2 002,98625 Kč | 32 047,78 Kč |
| Unit Price without VAT: | 2 002,98625 Kč |
|---|---|
| Unit Price with VAT: | 2 423,61336 Kč |

