


IT8-192S-25H | |
|---|---|
DigiKey Part Number | 26-IT8-192S-25H-ND |
Manufacturer | |
Manufacturer Product Number | IT8-192S-25H |
Description | CONN MEZZANINE 192 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 304 (112 + 192 Power) Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT8-192S-25H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 304 (112 + 192 Power) | |
Pitch | - | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1 086,75583 Kč | 52 164,28 Kč |
| Unit Price without VAT: | 1 086,75583 Kč |
|---|---|
| Unit Price with VAT: | 1 314,97455 Kč |

