190 (120 + 70 Power) Position Connector Interposer Stacking Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
190 (120 + 70 Power) Position Connector Interposer Stacking Gold
IT8 Series Connectors

IT8-120S-25H

DigiKey Part Number
26-IT8-120S-25H-ND
Manufacturer
Manufacturer Product Number
IT8-120S-25H
Description
CONN MEZZANINE 120 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
190 (120 + 70 Power) Position Connector Interposer Stacking Gold
EDA/CAD Models
IT8-120S-25H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Interposer
Number of Positions
190 (120 + 70 Power)
Pitch
-
Mounting Type
Stacking
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
25mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
72695,72500 Kč50 092,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:695,72500 Kč
Unit Price with VAT:841,82725 Kč