
IT5M-100S-BGA(37) | |
|---|---|
DigiKey Part Number | 26-IT5M-100S-BGA(37)-ND |
Manufacturer | |
Manufacturer Product Number | IT5M-100S-BGA(37) |
Description | CONN INTERPOSER 100 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT5M-100S-BGA(37) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Pitch | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 376,02175 Kč | 15 040,87 Kč |
| Unit Price without VAT: | 376,02175 Kč |
|---|---|
| Unit Price with VAT: | 454,98632 Kč |

