
IT5HM-300S-BGA(37) | |
|---|---|
DigiKey Part Number | 26-IT5HM-300S-BGA(37)-ND |
Manufacturer | |
Manufacturer Product Number | IT5HM-300S-BGA(37) |
Description | CONN INTERPOSER 300 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Receptacle Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT5HM-300S-BGA(37) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 300 | |
Pitch | 0.059" (1.50mm) | |
Mounting Type | Stacking | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 37mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 1 066,98688 Kč | 17 071,79 Kč |
| Unit Price without VAT: | 1 066,98688 Kč |
|---|---|
| Unit Price with VAT: | 1 291,05412 Kč |

