
IT5-200P-35H(03) | |
|---|---|
DigiKey Part Number | 26-IT5-200P-35H(03)-ND |
Manufacturer | |
Manufacturer Product Number | IT5-200P-35H(03) |
Description | CONN INTERPOSER 200 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT5-200P-35H(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 200 | |
Pitch | 0.059" (1.50mm) | |
Mounting Type | Stacking | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 35mm | |
Height Above Board | 1.331" (33.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 114,35350 Kč | 22 287,07 Kč |
| Unit Price without VAT: | 1 114,35350 Kč |
|---|---|
| Unit Price with VAT: | 1 348,36774 Kč |

