
IT3D-300S-BGA(39) | |
|---|---|
DigiKey Part Number | 26-IT3D-300S-BGA(39)-ND |
Manufacturer | |
Manufacturer Product Number | IT3D-300S-BGA(39) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Receptacle Surface Mount Gold |
EDA/CAD Models | IT3D-300S-BGA(39) Models |
Category | Pitch 0.059" (1.50mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Locking |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Mated Stacking Heights 14mm ~ 40mm |
Number of Positions 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 481,23500 Kč | 7 699,76 Kč |
| Unit Price without VAT: | 481,23500 Kč |
|---|---|
| Unit Price with VAT: | 582,29435 Kč |

