
IT3-100P-40H(03) | |
|---|---|
DigiKey Part Number | 26-IT3-100P-40H(03)-ND |
Manufacturer | |
Manufacturer Product Number | IT3-100P-40H(03) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Interposer Stacking Gold |
EDA/CAD Models | IT3-100P-40H(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 100 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 10 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 40mm | |
Height Above Board | 1.528" (38.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 484,05440 Kč | 12 101,36 Kč |
| Unit Price without VAT: | 484,05440 Kč |
|---|---|
| Unit Price with VAT: | 585,70582 Kč |

