100 Position Connector Interposer Stacking Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT3-100P-20H(03)

DigiKey Part Number
H11860-ND
Manufacturer
Manufacturer Product Number
IT3-100P-20H(03)
Description
CONN INTERPOSER 100P STACK GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Interposer Stacking Gold
Datasheet
 Datasheet
EDA/CAD Models
IT3-100P-20H(03) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Active
Connector Type
Interposer
Number of Positions
100
Pitch
0.069" (1.75mm)
Number of Rows
20
Mounting Type
Stacking
Features
Locking
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15mm ~ 40mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50544,58320 Kč27 229,16 Kč
Manufacturers Standard Package
Unit Price without VAT:544,58320 Kč
Unit Price with VAT:658,94567 Kč