


IT14-688S-BGA-2.5H | |
|---|---|
DigiKey Part Number | 26-IT14-688S-BGA-2.5HTR-ND - Tape & Reel (TR) 26-IT14-688S-BGA-2.5HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT14-688S-BGA-2.5H |
Description | CONN SELF-MATE 0.9MM 688POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 688 Position Connector High Density Array, Female Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 688 | |
Pitch | 0.035" (0.90mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.183" (4.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 986,20000 Kč | 1 986,20 Kč |
| 10 | 1 619,30300 Kč | 16 193,03 Kč |
| 25 | 1 493,03320 Kč | 37 325,83 Kč |
| 50 | 1 438,36300 Kč | 71 918,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 438,36300 Kč | 215 754,45 Kč |
| Unit Price without VAT: | 1 986,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 403,30200 Kč |

