Similar

IT1-168S-SV(25) | |
|---|---|
DigiKey Part Number | IT1-168S-SV(25)-ND |
Manufacturer | |
Manufacturer Product Number | IT1-168S-SV(25) |
Description | CONN RCPT 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT1-168S-SV(25) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 130,54675 Kč | 5 221,87 Kč |
| Unit Price without VAT: | 130,54675 Kč |
|---|---|
| Unit Price with VAT: | 157,96157 Kč |



