
IC1FA-68PD-1.27DS(72) | |
|---|---|
DigiKey Part Number | HR1195-ND |
Manufacturer | |
Manufacturer Product Number | IC1FA-68PD-1.27DS(72) |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - Type I, II Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Card Type | PCMCIA - Type I, II | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Card Guides | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,39000 Kč | 140,39 Kč |
| 10 | 119,31400 Kč | 1 193,14 Kč |
| 30 | 110,39900 Kč | 3 311,97 Kč |
| 60 | 105,12200 Kč | 6 307,32 Kč |
| 120 | 100,10550 Kč | 12 012,66 Kč |
| 270 | 94,53967 Kč | 25 525,71 Kč |
| 510 | 90,39322 Kč | 46 100,54 Kč |
| 1 020 | 86,08283 Kč | 87 804,49 Kč |
| 2 520 | 80,76750 Kč | 203 534,10 Kč |
| Unit Price without VAT: | 140,39000 Kč |
|---|---|
| Unit Price with VAT: | 169,87190 Kč |




