



HV-LR-SR2(12) | |
|---|---|
DigiKey Part Number | 26-HV-LR-SR2(12)-ND |
Manufacturer | |
Manufacturer Product Number | HV-LR-SR2(12) |
Description | CONN RF RCPT 1.85MM END LNCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | HV-LR-SR2(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 360,13000 Kč | 2 360,13 Kč |
| 20 | 1 910,55050 Kč | 38 211,01 Kč |
| 40 | 1 819,46725 Kč | 72 778,69 Kč |
| 60 | 1 768,21750 Kč | 106 093,05 Kč |
| 100 | 1 736,62500 Kč | 173 662,50 Kč |
| Unit Price without VAT: | 2 360,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,75730 Kč |







