


HT802/MT50B-1822S | |
|---|---|
DigiKey Part Number | 26-HT802/MT50B-1822S-ND |
Manufacturer | |
Manufacturer Product Number | HT802/MT50B-1822S |
Description | Tools/Equipment |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer Hirose Electric Co Ltd | Tool Type Hand Crimper |
Series | For Use With/Related Products D-Sub Contacts |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 179,90000 Kč | 23 179,90 Kč |
| 5 | 21 488,47200 Kč | 107 442,36 Kč |
| 10 | 20 799,50600 Kč | 207 995,06 Kč |
| Unit Price without VAT: | 23 179,90000 Kč |
|---|---|
| Unit Price with VAT: | 28 047,67900 Kč |

