Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool D-Sub Contacts
HT802/MT50B-1822P
HT802/MT50B-1822P
HT802/MT50B-1822P

HT802/MT50B-1822P

DigiKey Part Number
26-HT802/MT50B-1822P-ND
Manufacturer
Manufacturer Product Number
HT802/MT50B-1822P
Description
Tools/Equipment
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
D-Sub Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 179,90000 Kč23 179,90 Kč
521 488,47200 Kč107 442,36 Kč
1020 799,50600 Kč207 995,06 Kč
Manufacturers Standard Package
Unit Price without VAT:23 179,90000 Kč
Unit Price with VAT:28 047,67900 Kč