
HT802/MT50A-2426 | |
|---|---|
DigiKey Part Number | 26-HT802/MT50A-2426-ND |
Manufacturer | |
Manufacturer Product Number | HT802/MT50A-2426 |
Description | Tools/Equipment |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 362,72000 Kč | 24 362,72 Kč |
| 5 | 22 584,98600 Kč | 112 924,93 Kč |
| Unit Price without VAT: | 24 362,72000 Kč |
|---|---|
| Unit Price with VAT: | 29 478,89120 Kč |

