Hand Crimper Tool SignalBee™ DF51K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool SignalBee™ DF51K Series
HT801/DF51K-30S(A)
HT801/DF51K-30S(A)
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

HT801/DF51K-30S(A)

DigiKey Part Number
26-HT801/DF51K-30S(A)-ND
Manufacturer
Manufacturer Product Number
HT801/DF51K-30S(A)
Description
TOOL HAND CRIMP DF51K 30AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool SignalBee™ DF51K Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
SignalBee™ DF51K Series
Wire Gauge or Range - AWG
30 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 181,44000 Kč11 181,44 Kč
510 364,94800 Kč51 824,74 Kč
1010 032,31900 Kč100 323,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11 181,44000 Kč
Unit Price with VAT:13 529,54240 Kč