
HT102/DF1E-2022S | |
|---|---|
DigiKey Part Number | H9941-ND |
Manufacturer | |
Manufacturer Product Number | HT102/DF1E-2022S |
Description | TOOL HAND CRIMPER 20-22AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 237,90000 Kč | 42 237,90 Kč |
| 5 | 39 157,70000 Kč | 195 788,50 Kč |
| Unit Price without VAT: | 42 237,90000 Kč |
|---|---|
| Unit Price with VAT: | 51 107,85900 Kč |



