
HRMP-W.FLJ(40) | |
|---|---|
DigiKey Part Number | H12179-ND |
Manufacturer | |
Manufacturer Product Number | HRMP-W.FLJ(40) |
Description | COAX ADAPT SMA TO W.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To W.FL Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMP-W.FLJ(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | W.FL Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,01000 Kč | 532,01 Kč |
| 20 | 430,48650 Kč | 8 609,73 Kč |
| 40 | 409,94575 Kč | 16 397,83 Kč |
| 60 | 398,38633 Kč | 23 903,18 Kč |
| 100 | 384,29310 Kč | 38 429,31 Kč |
| 260 | 359,26519 Kč | 93 408,95 Kč |
| 500 | 343,08844 Kč | 171 544,22 Kč |
| Unit Price without VAT: | 532,01000 Kč |
|---|---|
| Unit Price with VAT: | 643,73210 Kč |



