Parametric Equivalent
Parametric Equivalent

HRM(G)-300-468B-2 | |
|---|---|
DigiKey Part Number | HRM(G)-300-468B-2-ND |
Manufacturer | |
Manufacturer Product Number | HRM(G)-300-468B-2 |
Description | CONN SMA JACK STR VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 28 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 703,03450 Kč | 14 060,69 Kč |
| Unit Price without VAT: | 703,03450 Kč |
|---|---|
| Unit Price with VAT: | 850,67175 Kč |


