


HRM-519(40) | |
|---|---|
DigiKey Part Number | H122756-ND |
Manufacturer | |
Manufacturer Product Number | HRM-519(40) |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRM-519(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Gold, Silver | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,32000 Kč | 1 666,32 Kč |
| 10 | 1 416,37000 Kč | 14 163,70 Kč |
| 25 | 1 327,75000 Kč | 33 193,75 Kč |
| 50 | 1 264,43560 Kč | 63 221,78 Kč |
| 100 | 1 204,17160 Kč | 120 417,16 Kč |
| Unit Price without VAT: | 1 666,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,24720 Kč |


