
HRM-501S | |
|---|---|
DigiKey Part Number | H122738-ND |
Manufacturer | |
Manufacturer Product Number | HRM-501S |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRM-501S Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,63000 Kč | 648,63 Kč |
| 20 | 524,98150 Kč | 10 499,63 Kč |
| 40 | 499,93100 Kč | 19 997,24 Kč |
| 60 | 485,83767 Kč | 29 150,26 Kč |
| 100 | 468,65230 Kč | 46 865,23 Kč |
| 260 | 438,13296 Kč | 113 914,57 Kč |
| 500 | 418,40698 Kč | 209 203,49 Kč |
| Unit Price without VAT: | 648,63000 Kč |
|---|---|
| Unit Price with VAT: | 784,84230 Kč |






