Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRM-101S(09) | |
|---|---|
DigiKey Part Number | H122701-ND |
Manufacturer | |
Manufacturer Product Number | HRM-101S(09) |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-101S(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Coupling Nut, 1 Gasket, 1 Spring Washer | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,51000 Kč | 170,51 Kč |
| 5 | 158,08600 Kč | 790,43 Kč |
| 20 | 148,06550 Kč | 2 961,31 Kč |
| 40 | 143,29800 Kč | 5 731,92 Kč |
| Unit Price without VAT: | 170,51000 Kč |
|---|---|
| Unit Price with VAT: | 206,31710 Kč |





