Image for HR41A-17WBR-C(81) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41A-17WBR-C(81)

DigiKey Part Number
26-HR41A-17WBR-C(81)-ND
Manufacturer
Manufacturer Product Number
HR41A-17WBR-C(81)
Description
CONN COVER 17 FOR HR41A RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Hirose Electric Co Ltd
Shell Material
Polybutylene Terephthalate (PBT)
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Shell Size - Insert
17
Insert Material
Polybutylene Terephthalate (PBT)
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20172,83450 Kč3 456,69 Kč
Manufacturers Standard Package
Unit Price without VAT:172,83450 Kč
Unit Price with VAT:209,12975 Kč