
HR41-25WBR-C | |
|---|---|
DigiKey Part Number | H12254-ND |
Manufacturer | |
Manufacturer Product Number | HR41-25WBR-C |
Description | CONN COVER 25 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 25 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR41-25WBR-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR41 Receptacles | |
Shell Size - Insert | 25 | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 217,24960 Kč | 10 862,48 Kč |
| Unit Price without VAT: | 217,24960 Kč |
|---|---|
| Unit Price with VAT: | 262,87202 Kč |





