
HR30-8P-C(31) | |
|---|---|
DigiKey Part Number | H126571-ND |
Manufacturer | |
Manufacturer Product Number | HR30-8P-C(31) |
Description | CONN COVER 8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 8 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR30-8P-C(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR30 Series Plugs | |
Shell Size - Insert | 8 | |
Material | Chloroprene Rubber (CR) | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 20 | 42,95150 Kč | 859,03 Kč |
| 40 | 40,89350 Kč | 1 635,74 Kč |
| 60 | 39,74217 Kč | 2 384,53 Kč |
| 100 | 38,33180 Kč | 3 833,18 Kč |
| 260 | 35,83227 Kč | 9 316,39 Kč |
| 500 | 34,21624 Kč | 17 108,12 Kč |
| 1 000 | 32,58344 Kč | 32 583,44 Kč |
| 2 500 | 30,54478 Kč | 76 361,95 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

