
HR30-6PD-6P | |
|---|---|
DigiKey Part Number | 26-HR30-6PD-6P-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6PD-6P |
Description | PLUG, CAT5E, 2.0 A, 6POS., SOLDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR30-6PD-6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Marine, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 199,09300 Kč | 1 990,93 Kč |
| 25 | 186,61200 Kč | 4 665,30 Kč |
| 50 | 177,70080 Kč | 8 885,04 Kč |
| 100 | 169,21880 Kč | 16 921,88 Kč |
| 250 | 158,63044 Kč | 39 657,61 Kč |
| 500 | 151,06540 Kč | 75 532,70 Kč |
| 1 000 | 143,86406 Kč | 143 864,06 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |



